
Two-channel logic output optocoupler with 2.5kV isolation voltage, featuring a 1Mbps data rate and 30% current transfer ratio. This through-hole, PDIP-packaged component operates from -55°C to 100°C with a maximum forward current of 25mA and a maximum collector current of 8mA. It offers a maximum output voltage of 15V and a power dissipation of 45mW, with a fall time of 0.3µs. RoHS compliant and lead-free.
Toshiba TLP2531(F) technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 30% |
| Data Rate | 1Mbps |
| Fall Time | 0.3us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 45mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2531(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
