Toshiba TLP2601(LF1,F) technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 30ns |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP2601(LF1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.