Toshiba TLP260J(TPR) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 1mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Output Voltage | 420V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP260J(TPR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.