
Dual-channel, logic output optocoupler with a 10Mbps data rate and unidirectional signal transmission. Features a 2.5kV isolation voltage, 75ns propagation delay, and 30ns fall time. Operates with a 20mA forward current and provides 16mA output current per channel. Packaged in a through-hole PDIP with lead-free and RoHS compliant construction.
Toshiba TLP2630(F) technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 30ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP2630(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
