Toshiba TLP265J(TPLE(O technical specifications.
| Package/Case | SO |
| Forward Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP265J(TPLE(O to view detailed technical specifications.
No datasheet is available for this part.