Toshiba TLP280-4 technical specifications.
| Approvals | UL |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 80V |
| Current Transfer Ratio | 50% |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP280-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
