
Toshiba TLP280-4(F) technical specifications.
| Package/Case | SOP |
| Fall Time | 3us |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP280-4(F) to view detailed technical specifications.
No datasheet is available for this part.
