
Four-channel AC-input, DC-output optocoupler in a 16-pin SOP package. Features a minimum isolation voltage of 2500 Vrms and a transistor output device. Operating temperature range is -55°C to 100°C, with a minimum current transfer ratio of 50% and a maximum of 600%. Maximum collector-emitter voltage is 80V, and maximum collector current is 50mA. Surface mountable with gull-wing leads, this plastic small outline package measures 10.3mm x 4.4mm x 1.9mm.
Toshiba TLP280-4(F,J) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor |
| Number of Channels per Chip | 4 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 50% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 170mW |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP280-4(F,J) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.