Four-channel AC input-transistor output optocoupler in a SOP package for surface mounting. Features a collector-emitter voltage of 80V and a maximum collector current of 50mA per channel. Offers a current transfer ratio of 600% with a forward current of 50mA. Operates across a temperature range of -55°C to 100°C with a maximum power dissipation of 170mW.
Toshiba TLP280-4(GB-TP) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP280-4(GB-TP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.