The TLP280(GB-TPFT) is a SOP packaged optocoupler with a collector emitter saturation voltage of 400mV and a maximum collector current of 50mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. The device is packaged in tape and reel format and is not radiation hardened.
Toshiba TLP280(GB-TPFT) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP280(GB-TPFT) to view detailed technical specifications.
No datasheet is available for this part.