Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Toshiba TLP280GB-TPF technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP280GB-TPF to view detailed technical specifications.
No datasheet is available for this part.