
The Toshiba TLP281-4 is an optocoupler with a collector emitter breakdown voltage of 80V and a collector emitter saturation voltage of 200mV. It has a current transfer ratio of 600% and is designed for DC input. The device is packaged in a SOP package and is rated for a maximum collector current of 50mA and a maximum input current of 50mA. The TLP281-4 operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 170mW.
Toshiba TLP281-4 technical specifications.
| Approvals | UL |
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Number of Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP281-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
