Toshiba TLP281(TP,F) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP281(TP,F) to view detailed technical specifications.
No datasheet is available for this part.