The TLP281(TP,F,T) is a SOP packaged optocoupler with a maximum collector current of 50mA and a maximum input current of 50mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. The device is packaged in tape and reel format and is not radiation hardened. It is suitable for use in general applications.
Toshiba TLP281(TP,F,T) technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP281(TP,F,T) to view detailed technical specifications.
No datasheet is available for this part.