
The Toshiba TLP283-4 is a 4-channel optocoupler with a collector-emitter voltage of 100V and a forward current of 50mA. It features a collector-emitter saturation voltage of 400mV and a power dissipation of 170mW. The device is packaged in a SOIC package and is rated for operation between -55°C and 100°C. It is not RoHS compliant.
Toshiba TLP283-4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP283-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
