The Toshiba TLP283-4(TP,F) is a 4-channel DC switch with a maximum output current of 50mA per channel and a maximum output voltage of 100V. It is packaged in a surface mount SOIC package. The device is designed for use in DC applications and has a maximum collector-emitter voltage of 400mV. It is available on a cut tape reel with a quantity of one device per reel.
Toshiba TLP283-4(TP,F) technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP283-4(TP,F) to view detailed technical specifications.
No datasheet is available for this part.
