The TLP283-4(TP,PF) is a 4-channel AC input transistor from Toshiba, packaged in a SOP case. It features a collector emitter saturation voltage of 400mV and a current transfer ratio of 400%. The device can handle a maximum collector current of 50mA and a maximum power dissipation of 170mW. Operating temperature range is between -55°C and 100°C. The TLP283-4(TP,PF) is available in tape and reel packaging with 2500 units per package.
Toshiba TLP283-4(TP,PF) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 10mA |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP283-4(TP,PF) to view detailed technical specifications.
No datasheet is available for this part.