
1-channel DC input, transistor DC output optocoupler in a 4-pin SOP package. Surface mountable with gull-wing leads, this component offers a minimum isolation voltage of 3750 Vrms. Features include a current transfer ratio range of 100% to 300%, maximum collector current of 50 mA, and a maximum collector-emitter saturation voltage of 400 mV. Operating temperature range is -55°C to 110°C, with a maximum power dissipation of 200 mW.
Toshiba TLP285(GR-TP,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.3V |
| Maximum Current Transfer Ratio | 300% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP285(GR-TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.