
The TLP290-4(E(T AC input optocoupler features a collector emitter voltage of 80V and a current transfer ratio of 400%. It can handle a forward current of 50mA and has an isolation voltage of 2.5kV. The device is suitable for surface mount applications and has a maximum operating temperature of 110°C, with a minimum operating temperature of -55°C. The TLP290-4(E(T is RoHS compliant and does not have radiation hardening.
Toshiba TLP290-4(E(T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP290-4(E(T to view detailed technical specifications.
No datasheet is available for this part.