
Four-channel transistor output optocoupler in a SO package, designed for surface mounting. Features a collector-emitter voltage (VCEO) of 80V and a maximum output voltage of 80V. Offers a current transfer ratio of 400% with a forward current of 50mA and output current per channel of 50mA. Operates across a temperature range of -55°C to 110°C, with a maximum power dissipation of 170mW. RoHS compliant.
Toshiba TLP290-4(GB,E) technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP290-4(GB,E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
