The Toshiba TLP290-4(TP,E(T is a 4-channel optocoupler with a maximum output voltage of 80V and an output current per channel of 50mA. It is packaged in a SOIC-16 package and is RoHS compliant. The device operates over a temperature range of -55°C to 110°C. It is designed for surface mount applications and is available on a cut tape.
Toshiba TLP290-4(TP,E(T technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP290-4(TP,E(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.