Toshiba TLP290(BLL,E) technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP290(BLL,E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.