Toshiba TLP290(BLL,SE technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TLP290 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP290(BLL,SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.