Toshiba TLP290(GR.SE(T technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP290(GR.SE(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
