Toshiba TLP2962 technical specifications.
| Package/Case | DIP |
| Fall Time | 3ns |
| Max Input Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP2962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.