
This single-channel optocoupler features a Triac AC output and is designed for through-hole mounting in a 5-pin PDIP package. It offers a minimum isolation voltage of 5000 Vrms and a repetitive peak off-state voltage of 400V. The device has a maximum continuous output current of 100mA and a minimum trigger current of 5mA. Operating temperature range is -25°C to 85°C, with a maximum power dissipation of 330mW.
Toshiba TLP3022(D4,S) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 7.12 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | No |
| Minimum Isolation Voltage | 5000Vrms |
| Output Type | AC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Repetitive Peak Off-State Voltage | 400(Min)V |
| Minimum Trigger Current | 5(Typ)mA |
| Maximum Continuous Output Current | 100mA |
| Maximum Reverse Voltage | 5V |
| Maximum Power Dissipation | 330mW |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP3022(D4,S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.