Toshiba TLP3022(S,F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Elements | 1 |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3022(S,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
