Toshiba TLP3041 technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 100mA |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP3041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
