The Toshiba TLP3041(S,F) is a single-channel transistor with a reverse breakdown voltage of 5V. It is packaged in a PDIP case and is designed for through-hole mounting. The device can handle a maximum forward current of 50mA and an output current of 100mA. It can dissipate a maximum power of 330mW and operates within a temperature range of -25°C to 85°C.
Toshiba TLP3041(S,F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 100mA |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3041(S,F) to view detailed technical specifications.
No datasheet is available for this part.