Toshiba TLP3042S technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3042S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.