Toshiba TLP3043SCFT technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Hold Current | 600uA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3043SCFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
