Toshiba TLP3052 technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| Series | TLP3052 |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP3052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
