Toshiba TLP3064(D4TP1S,C,F technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Nominal Input Voltage | 1.4V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3064(D4TP1S,C,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.