Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP T/R
Toshiba TLP3064(S,C,F,T) technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Nominal Input Voltage | 1.4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3064(S,C,F,T) to view detailed technical specifications.
No datasheet is available for this part.