Toshiba TLP350(TP1) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP350(TP1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
