Toshiba TLP350(TP5,F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | PUSH-PULL |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP350(TP5,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
