Toshiba TLP350F(TP4.F) technical specifications.
| Package/Case | DIP |
| Input Current | 2mA |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP350F(TP4.F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
