Toshiba TLP350H(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP350H(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
