Toshiba TLP358(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 0.017us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Bulk |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP358(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.