Toshiba TLP361J technical specifications.
| Package/Case | DIP |
| Hold Current | 600uA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 420V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP361J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.