
Surface mount optocoupler featuring a 1-channel Darlington transistor output with base, designed for DC input and DC output applications. This component offers a minimum isolation voltage of 5000 Vrms and operates within a temperature range of -25°C to 85°C. Key electrical specifications include a minimum current transfer ratio of 1000% and a maximum collector current of 150 mA. The device is housed in a 6-pin PDIP SMD package with gull-wing leads, measuring 7.12mm in length, 6.4mm in width, and 3.65mm in height.
Toshiba TLP371(LF1,F) technical specifications.
Download the complete datasheet for Toshiba TLP371(LF1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.