The TLP421BL-TP1 is a DC input optocoupler with a collector emitter saturation voltage of 400mV and a maximum collector current of 50mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -25°C to 85°C. The device is packaged in a surface mount SMD/SMT package. Toshiba does not specify radiation hardening for this component.
Toshiba TLP421BL-TP1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP421BL-TP1 to view detailed technical specifications.
No datasheet is available for this part.