The Toshiba TLP421FD4-Y is a general purpose optocoupler with a PDIP package, capable of handling a maximum collector current of 50mA and a maximum power dissipation of 250mW. It operates within a temperature range of -25°C to 85°C. The device is lead free and available in bulk packaging. It is not radiation hardened.
Toshiba TLP421FD4-Y technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP421FD4-Y to view detailed technical specifications.
No datasheet is available for this part.