Toshiba TLP521-1(Y) technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 50mA |
| Max Input Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Output Voltage | 55V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP521-1(Y) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
