Toshiba TLP521-1AFT technical specifications.
| Package/Case | PDIP |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Output Voltage | 55V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP521-1AFT to view detailed technical specifications.
No datasheet is available for this part.