The TLP521-2(TP1,F) is a dual PNP transistor from Toshiba with a collector-emitter voltage rating of 55V. It features a current transfer ratio of 600% and a forward current of 50mA. The device is packaged in a surface-mount SMD/SMT package and is rated for operation between -25°C and 85°C. It is available in tape and reel packaging.
Toshiba TLP521-2(TP1,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP521-2(TP1,F) to view detailed technical specifications.
No datasheet is available for this part.