Toshiba TLP521-2AF technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP521-2AF to view detailed technical specifications.
No datasheet is available for this part.