Toshiba TLP523-4 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Current Transfer Ratio | 500% |
| Forward Current | 50mA |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Number of Channels | 4 |
| Output Voltage | 55V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP523-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
