Toshiba TLP523-4(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP523-4(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.