
General purpose optocoupler featuring Triac and SCR output, providing 2 channels of isolation. Offers 2500Vrms isolation voltage and a 400Vdrm output voltage rating. Operates with a nominal input voltage of 1.15V and a forward current of 50mA, with a maximum input current of 50mA. Designed for through-hole mounting in a PDIP package, this RoHS compliant component operates from -25°C to 85°C.
Toshiba TLP525G-2(F) technical specifications.
| Approvals | UR |
| Package/Case | PDIP |
| Forward Current | 50mA |
| Hold Current | 200uA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 80mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP525G-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
